SMF45A vs SMF45A_R1_00001 feature comparison

SMF45A Luguang Electronic Technology Co Ltd

Buy Now Datasheet

SMF45A_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SOD-123FL
Manufacturer Package Code SOD-123FL
Base Number Matches 21 1
Rohs Code Yes
Ihs Manufacturer PANJIT INTERNATIONAL INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer PANJIT
Breakdown Voltage-Max 55.3 V
Breakdown Voltage-Min 50 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 45 V
Surface Mount YES
Technology AVALANCHE
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMF45A_R1_00001 with alternatives