SMF30AG vs SMF30A-T feature comparison

SMF30AG onsemi

Buy Now Datasheet

SMF30A-T Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 35.1 V 35.05 V
Clamping Voltage-Max 48.4 V 48.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Base Number Matches 1 1
Package Description SOD-123F, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 36.8 V
Breakdown Voltage-Min 33.3 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 1 W
Reverse Current-Max 5 µA
Reverse Test Voltage 30 V
Technology AVALANCHE
Terminal Form FLAT
Terminal Position DUAL

Compare SMF30AG with alternatives

Compare SMF30A-T with alternatives