SMF305B vs HS3JB-KR5G feature comparison

SMF305B Secos Corporation

Buy Now Datasheet

HS3JB-KR5G Taiwan Semiconductor

Buy Now Datasheet
Yes
Yes
Contact Manufacturer Obsolete
SECOS CORP TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 SMB, 2 PIN
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
EFFICIENCY EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.5 V 1.7 V
R-PDSO-C2 R-PDSO-C2
80 A 80 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED 260
600 V 600 V
5 µA 5 µA
0.25 µs 0.075 µs
YES YES
C BEND C BEND
DUAL DUAL
NOT SPECIFIED 30
2 1
2019-05-10
FREE WHEELING DIODE
DO-214AA
e3
1
MATTE TIN

Compare SMF305B with alternatives

Compare HS3JB-KR5G with alternatives