SMF28A-HE3-18 vs SMF28A feature comparison

SMF28A-HE3-18 Vishay Intertechnologies

Buy Now Datasheet

SMF28A HY Electronic Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC HY ELECTRONIC CORP
Part Package Code DO-219AB
Package Description SMF, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 65 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW NOISE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 34.4 V 34.4 V
Breakdown Voltage-Min 31.1 V 31.1 V
Breakdown Voltage-Nom 32.75 V 32.75 V
Clamping Voltage-Max 45.4 V 45.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 2.5 V
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61000-4-5
Rep Pk Reverse Voltage-Max 28 V 28 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 28 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 22

Compare SMF28A-HE3-18 with alternatives

Compare SMF28A with alternatives