SMF28A vs CMF28ATR feature comparison

SMF28A Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

CMF28ATR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 34.4 V 34.4 V
Breakdown Voltage-Min 31.1 V 31.1 V
Breakdown Voltage-Nom 32.75 V 32.75 V
Clamping Voltage-Max 45.4 V 45.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 28 V 28 V
Reverse Current-Max 1 µA
Reverse Test Voltage 28 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 1 3
Part Package Code SOD
Package Description R-PDSO-F2
Pin Count 2
Manufacturer Package Code SOD-123F
Additional Feature LOW LEAKAGE CURRENT
Qualification Status Not Qualified

Compare SMF28A with alternatives

Compare CMF28ATR with alternatives