SMF24C-LF-T13
vs
SMF24CT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROTEK DEVICES
ONSEMI
Part Package Code
SC-70
SC-70
Package Description
ROHS AND REACH COMPLIANT, PLASTIC, SC-70, 6 PIN
SC-88, SC-70, 6 PIN
Pin Count
6
6
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
26.7 V
26.7 V
Configuration
COMMON ANODE, 5 ELEMENTS
COMMON ANODE, 5 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e0
Non-rep Peak Rev Power Dis-Max
100 W
100 W
Number of Elements
5
5
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
235
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
24 V
24 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Manufacturer Package Code
CASE 419B-02
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Breakdown Voltage-Max
32 V
Breakdown Voltage-Nom
29.3 V
Clamping Voltage-Max
44 V
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare SMF24C-LF-T13 with alternatives
Compare SMF24CT1 with alternatives