SMF24A-E3-08 vs SMF24AT1G feature comparison

SMF24A-E3-08 Vishay Intertechnologies

Buy Now Datasheet

SMF24AT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ON SEMICONDUCTOR
Part Package Code DO-219AB SOD
Package Description SMF, 2 PIN R-PDSO-F2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW NOISE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 29.6 V 29.5 V
Breakdown Voltage-Min 26.7 V 26.7 V
Breakdown Voltage-Nom 28.15 V 28.1 V
Clamping Voltage-Max 38.9 V 38.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 2.5 V
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1000 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-5
Rep Pk Reverse Voltage-Max 24 V 24 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 24 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 2
Manufacturer Package Code 498-01
Power Dissipation-Max 0.385 W
Qualification Status Not Qualified

Compare SMF24A-E3-08 with alternatives

Compare SMF24AT1G with alternatives