SMF20A-TP-HF
vs
SMF20A-M3-18
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
R-PDSO-F2
|
SMF, 2 PIN
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
24.5 V
|
24.6 V
|
Breakdown Voltage-Min |
22.2 V
|
22.2 V
|
Breakdown Voltage-Nom |
23.35 V
|
23.4 V
|
Clamping Voltage-Max |
32.4 V
|
32.4 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
200 W
|
1000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-219AB
|
Pin Count |
|
2
|
Factory Lead Time |
|
13 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY, LOW NOISE
|
Forward Voltage-Max (VF) |
|
2.5 V
|
JEDEC-95 Code |
|
DO-219AB
|
Reference Standard |
|
IEC-61000-4-5
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Test Voltage |
|
20 V
|
|
|
|
Compare SMF20A-TP-HF with alternatives
Compare SMF20A-M3-18 with alternatives