SMF20A-T1-LF vs SMF20AT/R7 feature comparison

SMF20A-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

SMF20AT/R7 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Package Description R-PDSO-F2 R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 24.5 V 24.5 V
Breakdown Voltage-Min 22.2 V 22.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 1 W
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-219AB
Pin Count 2
Breakdown Voltage-Nom 23.35 V
Clamping Voltage-Max 32.4 V
JEDEC-95 Code DO-219AB
Qualification Status Not Qualified

Compare SMF20A-T1-LF with alternatives

Compare SMF20AT/R7 with alternatives