SMF20A-M3-08
vs
SMF20A-T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-219AB
Package Description
SMF, 2 PIN
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW NOISE
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
24.6 V
24.5 V
Breakdown Voltage-Min
22.2 V
22.2 V
Breakdown Voltage-Nom
23.4 V
Clamping Voltage-Max
32.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
2.5 V
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
1000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-5
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
20 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Power Dissipation-Max
0.4 W
Compare SMF20A-M3-08 with alternatives
Compare SMF20A-T1 with alternatives