SMF17A_R2_00001 vs SMF17A-M3-18 feature comparison

SMF17A_R2_00001 PanJit Semiconductor

Buy Now Datasheet

SMF17A-M3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-F2 SMF, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 20.9 V 20.9 V
Breakdown Voltage-Min 18.9 V 18.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard IEC-61000-4-2 IEC-61000-4-5
Rep Pk Reverse Voltage-Max 17 V 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-219AB
Pin Count 2
Factory Lead Time 13 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW NOISE
Breakdown Voltage-Nom 19.9 V
Clamping Voltage-Max 27.6 V
Forward Voltage-Max (VF) 2.5 V
JEDEC-95 Code DO-219AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Reverse Current-Max 0.1 µA
Reverse Test Voltage 17 V
Terminal Finish Matte Tin (Sn)

Compare SMF17A_R2_00001 with alternatives

Compare SMF17A-M3-18 with alternatives