SMF15C-T13
vs
SMF15CA-TP-HF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PROTEK DEVICES
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
SC-70
Package Description
R-PDSO-G6
Pin Count
6
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
16.7 V
16.7 V
Clamping Voltage-Max
33.3 V
18.2 V
Configuration
COMMON ANODE, 5 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-F2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
100 W
200 W
Number of Elements
5
1
Number of Terminals
6
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
15 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Breakdown Voltage-Max
18.5 V
Breakdown Voltage-Nom
17.6 V
Time@Peak Reflow Temperature-Max (s)
10
Compare SMF15C-T13 with alternatives
Compare SMF15CA-TP-HF with alternatives