SMF14AT1G vs SMF14A feature comparison

SMF14AT1G Littelfuse Inc

Buy Now Datasheet

SMF14A Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description SOD-123FL, 2 PIN SOD-123FL, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 17.2 V 17.2 V
Breakdown Voltage-Min 15.6 V 15.6 V
Breakdown Voltage-Nom 16.4 V 16.4 V
Clamping Voltage-Max 23.2 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.385 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 14 V 14 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 14 V 14 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 22
Part Package Code SOD-123FL
Forward Voltage-Max (VF) 1.6 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMF14AT1G with alternatives

Compare SMF14A with alternatives