SMF14AT1
vs
SMAJ14C-GT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
SENSITRON SEMICONDUCTOR
Part Package Code
SOD
DO-214AC
Package Description
R-PDSO-F2
R-PDSO-C2
Pin Count
2
2
Manufacturer Package Code
CASE 498-01
Reach Compliance Code
unknown
compliant
Additional Feature
LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
17.2 V
19.8 V
Breakdown Voltage-Min
15.6 V
15.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Non-rep Peak Rev Power Dis-Max
1000 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
0.385 W
1 W
Qualification Status
COMMERCIAL
Not Qualified
Rep Pk Reverse Voltage-Max
14 V
14 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
17.335 V
Clamping Voltage-Max
25.8 V
JEDEC-95 Code
DO-214AC
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL RECOGNIZED
Compare SMF14AT1 with alternatives
Compare SMAJ14C-GT3 with alternatives