SMF13A vs SMF13AG feature comparison

SMF13A Diotec Electronics Corp

Buy Now Datasheet

SMF13AG onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DIOTEC ELECTRONICS CORP ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1 1
Base Number Matches 22 1
Pbfree Code Yes
Samacsys Manufacturer onsemi
Breakdown Voltage-Nom 15.15 V
Clamping Voltage-Max 21.5 V
JESD-609 Code e3
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 13 V
Surface Mount YES
Terminal Finish MATTE TIN

Compare SMF13AG with alternatives