SMF10A
vs
SMF10AT1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
ON SEMICONDUCTOR
|
Package Description |
SOD-123FL, 2 PIN
|
R-PDSO-F2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
12.3 V
|
12.3 V
|
Breakdown Voltage-Min |
11.1 V
|
11.1 V
|
Breakdown Voltage-Nom |
11.7 V
|
11.7 V
|
Clamping Voltage-Max |
17 V
|
17 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
1000 W
|
1000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
0.385 W
|
Reference Standard |
IEC-61000-4-2, 4-4; UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
10 V
|
10 V
|
Reverse Current-Max |
2.5 µA
|
|
Reverse Test Voltage |
10 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
5
|
3
|
Part Package Code |
|
SOD
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
CASE 498-01
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SMF10A with alternatives
Compare SMF10AT1 with alternatives