SMF100A_R2_10001 vs SMF100A-T13 feature comparison

SMF100A_R2_10001 PanJit Semiconductor

Buy Now Datasheet

SMF100A-T13 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC LITTELFUSE INC
Package Description SOD-123FL, 2 PIN
Reach Compliance Code not_compliant not_compliant
Breakdown Voltage-Max 123 V 123 V
Breakdown Voltage-Min 111 V 111 V
Breakdown Voltage-Nom 117 V 117 V
Clamping Voltage-Max 162 V 162 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard IEC-61249; MIL-STD-750 IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 100 V 100 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-12-06
Additional Feature EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMF100A_R2_10001 with alternatives

Compare SMF100A-T13 with alternatives