SMF100AV-W
vs
SMF100AT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
ROCHESTER ELECTRONICS INC
Package Description
SOD-123F, 2 PIN
R-PDSO-F2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-07-03
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
123 V
123 V
Breakdown Voltage-Min
111 V
111 V
Breakdown Voltage-Nom
117 V
Clamping Voltage-Max
162 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
200 W
1000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
0.385 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
5 µA
Reverse Test Voltage
100 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
CASE 498-01
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
40
Compare SMF100AV-W with alternatives