SME50LG27000MB
vs
3188EC273M050AJA1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
27000 µF
27000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
27 mA
3.49 mA
Manufacturer Series
SME
3188
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
6600 mA
14000 mA
Surface Mount
NO
NO
Tan Delta
0.35
0.33
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Pbfree Code
Yes
ESR
15 mΩ
Packing Method
BULK
Compare SME50LG27000MB with alternatives
Compare 3188EC273M050AJA1 with alternatives