SME25VB22RM5X11LL vs ELLA250ETD220ME11S feature comparison

SME25VB22RM5X11LL United Chemi-Con Inc

Buy Now Datasheet

ELLA250ETD220ME11S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 10548 mΩ
Leakage Current 0.0165 mA
Length 11 mm 11 mm
Manufacturer Series SME
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 80 mA
Series SME ELLA( 25V)
Surface Mount NO
Tan Delta 0.14
Terminal Shape WIRE
Base Number Matches 1 2
Packing Method TR
Terminal Pitch 2 mm

Compare SME25VB22RM5X11LL with alternatives