SME100VB3R3M5X11LL
vs
100YK3R3MCC5X11
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Optional Lead Configurations
|
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
40182 mΩ
|
|
Leakage Current |
0.0099 mA
|
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
SME
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Ripple Current |
40 mA
|
45 mA
|
Series |
SME
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.08
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
Packing Method |
|
Bulk
|
Terminal Pitch |
|
2 mm
|
|
|
|
Compare SME100VB3R3M5X11LL with alternatives
Compare 100YK3R3MCC5X11 with alternatives