SMDTJ02470XA00KT
vs
SMDTJ02470V100KQ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
, 5040
|
, 5040
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.047 µF
|
0.047 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYETHYLENE TEREPHTHALATE
|
POLYETHYLENE TEREPHTHALATE
|
Height |
6 mm
|
6 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
12.7 mm
|
12.7 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
300 V
|
300 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Size Code |
5040
|
5040
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Width |
10.2 mm
|
10.2 mm
|
Base Number Matches |
2
|
1
|
Series |
|
SMD-PET
|
|
|
|
Compare SMDTJ02470XA00KT with alternatives
Compare SMDTJ02470V100KQ with alternatives