SMDTC03470QA00MQ vs SMDTC03470QA00MS00 feature comparison

SMDTC03470QA00MQ Wima

Buy Now Datasheet

SMDTC03470QA00MS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e3
Length 5.7 mm 5.7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 2220 2220
Terminal Finish Tin (Sn) TIN
Width 5.1 mm 5.1 mm
Base Number Matches 1 1

Compare SMDTC03470QA00MQ with alternatives

Compare SMDTC03470QA00MS00 with alternatives