SMDP-67206HV-15SCC vs 5962D9317702VNC feature comparison

SMDP-67206HV-15SCC Atmel Corporation

Buy Now Datasheet

5962D9317702VNC Microchip Technology Inc

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DFP
Package Description DFP, FP-28
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 30 ns
Cycle Time 15 ns 40 ns
JESD-30 Code R-XDFP-F28 R-XDFP-F28
Memory Density 147456 bit 147456 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX9 16KX9
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Seated Height-Max 3.3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 2 3
Rohs Code No
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 25 MHz
JESD-609 Code e4
Memory IC Type OTHER FIFO
Package Equivalence Code FL28,.4
Screening Level MIL-PRF-38535 Class V
Supply Current-Max 0.15 mA
Terminal Finish Gold (Au)
Total Dose 10k Rad(Si) V

Compare SMDP-67206HV-15SCC with alternatives

Compare 5962D9317702VNC with alternatives