SMDP-672061FV-15
vs
5962-9317706QNC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
E2V TECHNOLOGIES PLC
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
15 ns
15 ns
Cycle Time
25 ns
25 ns
JESD-30 Code
R-CDFP-F28
R-XDFP-F28
Length
18.288 mm
18.288 mm
Memory Density
147456 bit
147456 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
16KX9
16KX9
Output Enable
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.3 mm
3.3 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
2
3
Additional Feature
RETRANSMIT
JESD-609 Code
e4
Screening Level
MIL-PRF-38535 Class Q
Terminal Finish
GOLD
Compare SMDP-672061FV-15 with alternatives
Compare 5962-9317706QNC with alternatives