SMDP-67204EL-25FH vs CMDP-67204V-20 feature comparison

SMDP-67204EL-25FH Atmel Corporation

Buy Now

CMDP-67204V-20 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TEMIC SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 2
Rohs Code No
Access Time-Max 20 ns
Clock Frequency-Max (fCLK) 33.33 MHz
JESD-30 Code R-XDFP-F28
JESD-609 Code e0
Memory Density 36864 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Terminals 28
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4KX9
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL28,.4
Package Shape RECTANGULAR
Package Style FLATPACK
Standby Current-Max 0.0001 A
Supply Current-Max 0.155 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL

Compare SMDP-67204EL-25FH with alternatives