SMDP-67203EV-40SHXXX vs 7203L40TDGB feature comparison

SMDP-67203EV-40SHXXX Matra MHS

Buy Now Datasheet

7203L40TDGB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MATRA MHS INTEGRATED DEVICE TECHNOLOGY INC
Package Description , DIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 40 ns 40 ns
Additional Feature RETRANSMIT; 2V DATA RETENTION RETRANSMIT
Cycle Time 50 ns 50 ns
JESD-30 Code R-CDFP-F28 R-GDIP-T28
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX9 2KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.135 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 28
Clock Frequency-Max (fCLK) 20 MHz
JESD-609 Code e3
Screening Level MIL-STD-883 Class B
Standby Current-Max 0.004 A
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm

Compare SMDP-67203EV-40SHXXX with alternatives

Compare 7203L40TDGB with alternatives