SMDND02330QA00MP00 vs SMDND02330QA00MQ00 feature comparison

SMDND02330QA00MP00 Wima

Buy Now Datasheet

SMDND02330QA00MQ00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE NAPHTHALATE POLYETHYLENE NAPHTHALATE
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e3
Length 5.7 mm 5.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, BLISTER, 7 INCH TR, BLISTER, 13 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2220 2220
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Shape WRAPAROUND WRAPAROUND
Width 5.1 mm 5.1 mm
Base Number Matches 1 1