SMDJ8.5C vs SMDJ8.5CA feature comparison

SMDJ8.5C ProTek Devices

Buy Now Datasheet

SMDJ8.5CA Concord Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer PROTEK DEVICES CONCORD SEMICONDUCTOR CORP
Package Description R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Min 9.44 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish PURE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 10 18
Breakdown Voltage-Nom 9.92 V
Clamping Voltage-Max 14.4 V
Rep Pk Reverse Voltage-Max 8.5 V

Compare SMDJ8.5C with alternatives