SMDJ54CAJ vs SMDJ54CA-AT/TR7 feature comparison

SMDJ54CAJ WeEn Semiconductor Co Ltd

Buy Now Datasheet

SMDJ54CA-AT/TR7 BrightKing Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD BRIGHTKING INC
Package Description SMC, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 16 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 65.8 V
Breakdown Voltage-Min 60.5 V
Breakdown Voltage-Nom 63.15 V
Clamping Voltage-Max 87.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 54 V
Reverse Current-Max 2 µA
Reverse Test Voltage 54 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2020-02-27

Compare SMDJ54CAJ with alternatives