SMDJ51CA-AT/TR13 vs SMDJ51CAV7G feature comparison

SMDJ51CA-AT/TR13 YAGEO Corporation

Buy Now Datasheet

SMDJ51CAV7G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 18 Weeks
Date Of Intro 2019-04-29 2020-04-27
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 62.7 V 62.7 V
Breakdown Voltage-Min 56.7 V 56.7 V
Breakdown Voltage-Nom 59.7 V 59.7 V
Clamping Voltage-Max 82.4 V 82.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 51 V 51 V
Reverse Current-Max 2 µA 1 µA
Reverse Test Voltage 51 V 51 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SMDJ51CA-AT/TR13 with alternatives

Compare SMDJ51CAV7G with alternatives