SMDJ51CA vs SMDJ51CAL-SMC-R feature comparison

SMDJ51CA Continental Device India Ltd

Buy Now Datasheet

SMDJ51CAL-SMC-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD UNISONIC TECHNOLOGIES CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 62.7 V 62.7 V
Breakdown Voltage-Min 56.7 V 56.7 V
Breakdown Voltage-Nom 59.7 V 59.7 V
Clamping Voltage-Max 82.4 V 82.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6 W
Reference Standard IATF 16949; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 51 V 51 V
Reverse Current-Max 2 µA 2 µA
Reverse Test Voltage 51 V 51 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 19 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMDJ51CAL-SMC-R with alternatives