SMDJ51CA vs 3KSMC51CATGTRTB feature comparison

SMDJ51CA Jiangsu JieJie Microelectronics Co Ltd

Buy Now Datasheet

3KSMC51CATGTRTB

Part not found

Search for 3KSMC51CATGTRTB
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer JIANGSU JIEJIE MICROELECTRONICS CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 59.7 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V
Reverse Current-Max 1 µA
Reverse Test Voltage 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1

Compare SMDJ51CA with alternatives