SMDJ45AJ
vs
3.0SMCJ43-H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
FORMOSA MICROSEMI CO LTD
Package Description
SMC, 2 PIN
SMC-F, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
16 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
54.9 V
52.8 V
Breakdown Voltage-Min
50.4 V
47.8 V
Breakdown Voltage-Nom
52.65 V
Clamping Voltage-Max
72.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Reference Standard
IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
45 V
43 V
Reverse Current-Max
2 µA
Reverse Test Voltage
45 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
DO-214AB
Compare SMDJ45AJ with alternatives
Compare 3.0SMCJ43-H with alternatives