SMDJ45A vs 3KSMC43ATGHE3TRTB feature comparison

SMDJ45A DB Lectro Inc

Buy Now Datasheet

3KSMC43ATGHE3TRTB

Part not found

Search for 3KSMC43ATGHE3TRTB
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DB LECTRO INC
Reach Compliance Code unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 55.3 V
Breakdown Voltage-Min 50 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 45 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1

Compare SMDJ45A with alternatives