SMDJ40CA vs SMLJ40CA feature comparison

SMDJ40CA ProTek Devices

Buy Now Datasheet

SMLJ40CA Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE LOW INDUCTANCE
Breakdown Voltage-Min 44.4 V 44.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 240
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 5 16
Part Package Code DO-214AB
Package Description PLASTIC, SMCJ, 2 PIN
Pin Count 2
Samacsys Manufacturer MCC
Breakdown Voltage-Max 49.1 V
Breakdown Voltage-Nom 46.75 V
Clamping Voltage-Max 64.5 V
JESD-609 Code e0
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SMDJ40CA with alternatives

Compare SMLJ40CA with alternatives