SMDJ40A-AT
vs
SMLJ40A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
MDE SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
49.1 V
49.1 V
Breakdown Voltage-Min
44.4 V
44.4 V
Breakdown Voltage-Nom
46.75 V
Clamping Voltage-Max
64.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; MIL-STD-750; UL CERTIFIED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
2 µA
Reverse Test Voltage
40 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
3
5
Pbfree Code
Yes
Part Package Code
DO-214AB
Pin Count
2
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
TIN
Compare SMDJ40A-AT with alternatives
Compare SMLJ40A with alternatives