SMDJ36CATR
vs
SMDJ36CA-HRA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2018-09-26
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
44.2 V
44.2 V
Breakdown Voltage-Min
40 V
40 V
Breakdown Voltage-Nom
42.1 V
42.1 V
Clamping Voltage-Max
58.1 V
58.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
36 V
36 V
Reverse Current-Max
2 µA
2 µA
Reverse Test Voltage
36 V
36 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
1
Package Description
SMC, 2 PIN
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Terminal Finish
MATTE TIN
Compare SMDJ36CATR with alternatives
Compare SMDJ36CA-HRA with alternatives