SMDJ30CAJ
vs
SMDJ30CAQF1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
SMC, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
36.59 V
36.8 V
Breakdown Voltage-Min
33.6 V
33.3 V
Breakdown Voltage-Nom
35.1 V
35.05 V
Clamping Voltage-Max
48.4 V
48.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4
AEC-Q101; IEC-61000-4-2
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
2 µA
1 µA
Reverse Test Voltage
30 V
30 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2020-08-24
JEDEC-95 Code
DO-214AB
Compare SMDJ30CAJ with alternatives
Compare SMDJ30CAQF1 with alternatives