SMDJ30CA vs SMDJ30CA feature comparison

SMDJ30CA Taiwan Semiconductor

Buy Now Datasheet

SMDJ30CA Alpha & Omega Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Taiwan Semiconductor Alpha & Omega Semiconductors
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 36.8 V 36.8 V
Breakdown Voltage-Min 33.3 V 33.3 V
Breakdown Voltage-Nom 35.05 V 33.4 V
Clamping Voltage-Max 48.4 V 48.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-61249-2-21 MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 1 µA 2 µA
Reverse Test Voltage 30 V 30 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 9 2