SMDJ30A vs SMDJ30A feature comparison

SMDJ30A Alpha & Omega Semiconductor

Buy Now Datasheet

SMDJ30A Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALPHA & OMEGA SEMICONDUCTOR LTD CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code compliant compliant
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 2 1
Package Description SMC, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 36.8 V
Breakdown Voltage-Min 33.3 V
Breakdown Voltage-Nom 35.05 V
Clamping Voltage-Max 48.4 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IATF 16949; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 30 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL