SMDJ24CAJ
vs
SMC3K24CA-M3/9A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
VISHAY INTERTECHNOLOGY INC
Package Description
SMC, 2 PIN
SMC, 2 PIN
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
16 Weeks
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
29.18 V
29.5 V
Breakdown Voltage-Min
26.9 V
26.7 V
Breakdown Voltage-Nom
28.04 V
28.1 V
Clamping Voltage-Max
38.9 V
38.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
24 V
24 V
Reverse Current-Max
2 µA
1 µA
Reverse Test Voltage
24 V
24 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Samacsys Manufacturer
Vishay
JEDEC-95 Code
DO-214AB
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare SMDJ24CAJ with alternatives
Compare SMC3K24CA-M3/9A with alternatives