SMDJ160 vs SMDJ160A-T500 feature comparison

SMDJ160 MERITEK Electronics Corporation

Buy Now Datasheet

SMDJ160A-T500 ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP PROTEK DEVICES
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 218 V 197 V
Breakdown Voltage-Min 178 V 178 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 255 270
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6 W 6 W
Reference Standard UL APPROVED IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 160 V 160 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 5 2
Date Of Intro 2016-08-08
Samacsys Manufacturer ProTek Devices
Terminal Finish PURE TIN

Compare SMDJ160 with alternatives

Compare SMDJ160A-T500 with alternatives