SMDJ11 vs 3.0SMCJ11 feature comparison

SMDJ11 Concord Semiconductor Corp

Buy Now Datasheet

3.0SMCJ11 Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CONCORD SEMICONDUCTOR CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 12.85 V 13.55 V
Clamping Voltage-Max 18.2 V 20.1 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 11 V 11 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 10 19
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 14.9 V
Breakdown Voltage-Min 12.2 V
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard MIL-STD-202
Reverse Current-Max 5 µA
Reverse Test Voltage 11 V
Technology AVALANCHE