SMDJ100A-HR vs 3.0SMCJ100A-T3 feature comparison

SMDJ100A-HR Littelfuse Inc

Buy Now Datasheet

3.0SMCJ100A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-214AB
Package Description R-PDSO-J2 R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 123 V 122.68 V
Breakdown Voltage-Min 111 V 111 V
Breakdown Voltage-Nom 117 V
Clamping Voltage-Max 162 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 1

Compare SMDJ100A-HR with alternatives

Compare 3.0SMCJ100A-T3 with alternatives