SMDIJ02100XA00MT00
vs
SMDIJ02100V100MT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
, 5040
, 5040
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00
8532.25.00.80
Capacitance
0.01 µF
0.01 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Height
6 mm
6 mm
JESD-609 Code
e3
e3
Length
12.7 mm
12.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, BLISTER, 13 INCH
TR
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
300 V
300 V
Rated (DC) Voltage (URdc)
630 V
630 V
Size Code
5040
5040
Surface Mount
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
10.2 mm
10.2 mm
Base Number Matches
1
1
Series
SMD-PPS
Compare SMDIJ02100XA00MT00 with alternatives
Compare SMDIJ02100V100MT with alternatives