SMDIC04100TB00MS00
vs
SMDIC04100T200MQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
, 2824
, 2824
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00
8532.25.00.80
Capacitance
1 µF
1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Height
5 mm
5 mm
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
TR
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
40 V
40 V
Rated (DC) Voltage (URdc)
63 V
63 V
Size Code
2824
2824
Surface Mount
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
6.1 mm
6.1 mm
Base Number Matches
1
2
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +140C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2019-01-15
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Series
SMD-PPS