SMDIC03470QB00JQ vs SMDIC03470Y200JQ feature comparison

SMDIC03470QB00JQ Wima

Buy Now Datasheet

SMDIC03470Y200JQ Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 4.5 mm 4.5 mm
JESD-609 Code e3 e3
Length 5.7 mm 5.7 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Tape, Blister
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 2220 2220
Terminal Finish Tin (Sn) Tin (Sn)
Width 5.1 mm 5.1 mm
Base Number Matches 1 1
Series SMD-PPS

Compare SMDIC03470QB00JQ with alternatives

Compare SMDIC03470Y200JQ with alternatives