SMDA12C-LF-T13
vs
SMDA12C-5.TB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROTEK DEVICES
SEMTECH CORP
Part Package Code
SOD
SOIC
Package Description
R-PDSO-G8
R-PDSO-G8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
13.3 V
16.7 V
Clamping Voltage-Max
22 V
19 V
Configuration
SEPARATE, 4 ELEMENTS
COMMON CATHODE, 6 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
300 W
Number of Elements
4
6
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
12 V
12 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Additional Feature
HIGH RELIABILITY, LOW LEAKAGE CURRENT
JEDEC-95 Code
MS-012AA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare SMDA12C-LF-T13 with alternatives
Compare SMDA12C-5.TB with alternatives