SMD24PL-TP vs FSS24WHE3TRTB feature comparison

SMD24PL-TP Micro Commercial Components

Buy Now Datasheet

FSS24WHE3TRTB

Part not found

Search for FSS24WHE3TRTB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1.68 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 100 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 3

Compare SMD24PL-TP with alternatives